
MC68340FE16E | |
|---|---|
DigiKey Part Number | 2156-MC68340FE16E-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68340FE16E |
Description | IC MPU M683XX 16MHZ 144CQFP |
Customer Reference | |
Detailed Description | CPU32 Microprocessor IC M683xx 1 Core, 32-Bit 16MHz 144-CQFP (26.77x26.77) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | CPU32 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 16MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BCQFP | |
Supplier Device Package | 144-CQFP (26.77x26.77) | |
Additional Interfaces | USART | |
Base Product Number |
| Bulk: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £52.96000 | £211.84 |
| Unit Price without VAT: | £52.96000 |
|---|---|
| Unit Price with VAT: | £63.55200 |

