MC10EP139DTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 32
Unit Price: £15.53000
Datasheet
Clock Generator IC 1GHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP139DTG

DigiKey Part Number
MC10EP139DTGOS-ND
Manufacturer
Manufacturer Product Number
MC10EP139DTG
Description
IC CLOCK GENERATOR 20TSSOP
Customer Reference
Detailed Description
Clock Generator IC 1GHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC10EP139DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
No
Input
CML, NECL, PECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,870 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4,500In Stock
Ships from Rochester Electronics, LLC
12,370In Stock
Ships from Flip Electronics