
MC100EP451FAG | |
|---|---|
DigiKey Part Number | MC100EP451FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP451FAG |
Description | IC FF D-TYPE SGL 6-BIT 32-LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP451FAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 3 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -5.5V | |
Current - Quiescent (Iq) | 135 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.17000 | £23.17 |
| 10 | £18.74900 | £187.49 |
| 25 | £17.64480 | £441.12 |
| 100 | £16.43080 | £1,643.08 |
| 250 | £15.85220 | £3,963.05 |
| Unit Price without VAT: | £23.17000 |
|---|---|
| Unit Price with VAT: | £27.80400 |

