
MB9BF121MBGL-GE1 | |
|---|---|
DigiKey Part Number | 2156-MB9BF121MBGL-GE1-ND |
Manufacturer | |
Manufacturer Product Number | MB9BF121MBGL-GE1 |
Description | IC MCU 32BIT 96KB FLASH |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B120M Microcontroller IC 32-Bit 72MHz 96KB (96K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 26x12b; D/A 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Base Product Number |
| Bulk: | 270 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | £3.68721 | £224.92 |
| Unit Price without VAT: | £3.68721 |
|---|---|
| Unit Price with VAT: | £4.42465 |

