
MAX917EUK | |
|---|---|
DigiKey Part Number | 2156-MAX917EUK-ND |
Manufacturer | |
Manufacturer Product Number | MAX917EUK |
Description | IC COMPARATOR 1 W/VOLT REF SOT23 |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX917EUK Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 1.3µA |
Packaging Bulk | CMRR, PSRR (Typ) -80dB |
Part Status Active | Propagation Delay (Max) 22µs (Typ) |
Type with Voltage Reference | Hysteresis 4mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type CMOS, Push-Pull, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 0.001µA @ 5V | Base Product Number |

