Image for LX2160SC72232B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX2160SC72232B

DigiKey Part Number
2156-LX2160SC72232B-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LX2160SC72232B
Description
IC MPU QORLQ 2.2GHZ 1517FCPBGA
Customer Reference
Detailed Description
ARM® Cortex®-A72 Microprocessor IC QorlQ LX2 16 Core, 64-Bit 2.2GHz 1517-FCPBGA (40x40)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A72
Number of Cores/Bus Width
16 Core, 64-Bit
Speed
2.2GHz
Co-Processors/DSP
-
RAM Controllers
DDR4 SDRAM
Graphics Acceleration
Yes
Display & Interface Controllers
-
Ethernet
100Gbps (2)
SATA
SATA 3.0 (4)
USB
USB 3.0 (2) + PHY (2)
Voltage - I/O
1.2V, 1.8V, 3.3V
Operating Temperature
0°C ~ 105°C (TJ)
Security Features
Secure Boot, TrustZone®
Mounting Type
Surface Mount
Package / Case
1517-BBGA, FCBGA
Supplier Device Package
1517-FCPBGA (40x40)
Additional Interfaces
CANbus, I2C, MMC/SD, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:17
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£544.95000£544.95
Unit Price without VAT:£544.95000
Unit Price with VAT:£653.94000