LPC1774FBD144,551
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC2926FBD144,557

DigiKey Part Number
2156-LPC2926FBD144,557-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LPC2926FBD144,557
Description
LPC2926FBD144 - ARM9 microcontro
Customer Reference
Detailed Description
ARM968E-S LPC2900 Microcontroller IC 16/32-Bit 125MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM968E-S
Core Size
16/32-Bit
Speed
125MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB
Peripherals
DMA, POR, PWM, WDT
Number of I/O
104
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
56K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 24x10b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £69.82 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
19£12.26158£232.97
Unit Price without VAT:£12.26158
Unit Price with VAT:£14.71390