
LP5551SQ | |
|---|---|
DigiKey Part Number | 2156-LP5551SQ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP5551SQ |
Description | ANALOG CIRCUIT, 1 FUNC |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 36-WQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 431µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Bulk: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | £2.15394 | £224.01 |
| Unit Price without VAT: | £2.15394 |
|---|---|
| Unit Price with VAT: | £2.58473 |

