
LP3971SQ-W416/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3971SQ-W416/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3971SQ-W416/NOPB |
Description | POWER SUPPLY SUPPORT CIRCUIT, AD |
Customer Reference | |
Detailed Description | Processor PMIC 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 60µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Bulk: | 5977 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | £2.90935 | £224.02 |
| Unit Price without VAT: | £2.90935 |
|---|---|
| Unit Price with VAT: | £3.49122 |

