
LMX2532LQ0967 | |
|---|---|
DigiKey Part Number | 2156-LMX2532LQ0967-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMX2532LQ0967 |
Description | PLL FREQUENCY SYNTHESIZER |
Customer Reference | |
Detailed Description | RF IC Frequency Synthesizer CDMA, PCS 967MHz Integrated PLL and VCO 28-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Frequency Synthesizer | |
Frequency | 967MHz | |
RF Type | CDMA, PCS | |
Secondary Attributes | Integrated PLL and VCO | |
Mounting Type | Surface Mount | |
Package / Case | 28-FQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5x5) |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | £1.86223 | £225.33 |
| Unit Price without VAT: | £1.86223 |
|---|---|
| Unit Price with VAT: | £2.23468 |

