RF IC Frequency Synthesizer PDC 1321MHz Integrated PLL and VCO 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2525LQ1321

DigiKey Part Number
2156-LMX2525LQ1321-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMX2525LQ1321
Description
PLL FREQUENCY SYNTHESIZER
Customer Reference
Detailed Description
RF IC Frequency Synthesizer PDC 1321MHz Integrated PLL and VCO 24-WQFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Function
Frequency Synthesizer
Frequency
1321MHz
RF Type
PDC
Secondary Attributes
Integrated PLL and VCO
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
118£1.90712£225.04
Unit Price without VAT:£1.90712
Unit Price with VAT:£2.28854