
LMX2324SLBX | |
|---|---|
DigiKey Part Number | 2156-LMX2324SLBX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMX2324SLBX |
Description | IC PLL FREQ SYNTH 16CSP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 2GHz 1 16-TFQFN, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Synthesizer | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFQFN, CSP | |
Supplier Device Package | 16-CSP (3.5x3.5) |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | £1.05453 | £223.56 |
| Unit Price without VAT: | £1.05453 |
|---|---|
| Unit Price with VAT: | £1.26544 |

