
LMV921M5X | |
|---|---|
DigiKey Part Number | 2156-LMV921M5X-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV921M5X |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 12 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 160µA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 103324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 518 | £0.43378 | £224.70 |
| Unit Price without VAT: | £0.43378 |
|---|---|
| Unit Price with VAT: | £0.52054 |

