
LM5575BLDT/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM5575BLDT/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5575BLDT/NOPB |
Description | EVAL BOARD FOR LM5575 |
Customer Reference | |
Detailed Description | LM5575 SIMPLE SWITCHER®, WEBENCH® DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Utilized IC / Part | LM5575 | |
Note | - |
| Box: | 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £18.39833 | £220.78 |
| Unit Price without VAT: | £18.39833 |
|---|---|
| Unit Price with VAT: | £22.07800 |

