
LM5026MT-TI | |
|---|---|
DigiKey Part Number | 2156-LM5026MT-TI-ND |
Manufacturer | |
Manufacturer Product Number | LM5026MT-TI |
Description | SWITCHING CONTROLLER, CURRENT-MO |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Frequency - Switching | 200kHz ~ 590kHz | |
Duty Cycle (Max) | 70%, 80% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control, Reset, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 3827 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | £2.20627 | £225.04 |
| Unit Price without VAT: | £2.20627 |
|---|---|
| Unit Price with VAT: | £2.64752 |

