


LM4041DEM3-ADJ | |
|---|---|
DigiKey Part Number | 2156-LM4041DEM3-ADJ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4041DEM3-ADJ |
Description | LM4041-N PRECISION MICROPOWER SH |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer National Semiconductor | Temperature Coefficient 150ppm/°C |
Packaging Bulk | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 73 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Bulk: | 375 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | £0.75816 | £222.14 |
| Unit Price without VAT: | £0.75816 |
|---|---|
| Unit Price with VAT: | £0.90979 |

