
LM4040AIZ-10.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM4040AIZ-10.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4040AIZ-10.0/NOPB |
Description | LM4040-N 100-PPM/C PRECISION MIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 103 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Bulk: | 5189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | £1.20414 | £223.97 |
| Unit Price without VAT: | £1.20414 |
|---|---|
| Unit Price with VAT: | £1.44497 |

