
LM3544MX-L | |
|---|---|
DigiKey Part Number | 2156-LM3544MX-L-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3544MX-L |
Description | POWER SUPPLY SUPPORT CIRCUIT, FI |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Bulk | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 4 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Bulk: | 1067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | £0.91884 | £222.36 |
| Unit Price without VAT: | £0.91884 |
|---|---|
| Unit Price with VAT: | £1.10261 |

