Standard (General Purpose) Amplifier 2 Circuit 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904ITPX/NOPB

DigiKey Part Number
2156-LM2904ITPX/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2904ITPX/NOPB
Description
LM2904-N LOW POWER DUAL OPERATIO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-UFBGA, DSBGA
Supplier Device Package
8-DSBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3000
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
323£0.69554£224.66
Unit Price without VAT:£0.69554
Unit Price with VAT:£0.83465