


L78MR05-FA-E | |
|---|---|
DigiKey Part Number | 2156-L78MR05-FA-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | L78MR05-FA-E |
Description | IC REG LINEAR 5V 500MA TO220-5H |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220-5H |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB ~ 77db (120Hz) | |
Control Features | Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5H | |
Base Product Number |
| Bulk: | 88320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.12185 | £224.37 |
| Unit Price without VAT: | £1.12185 |
|---|---|
| Unit Price with VAT: | £1.34622 |

