Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ILC7084AIM5ADJX

DigiKey Part Number
2156-ILC7084AIM5ADJX-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
ILC7084AIM5ADJX
Description
IC REG LIN POS ADJ 150MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
280 µA
PSRR
85dB ~ 60dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,983
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:14983
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
956£0.23185£221.65
Unit Price without VAT:£0.23185
Unit Price with VAT:£0.27822