Memory Module 32kB 48-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM5-92570-9

DigiKey Part Number
2156-HM5-92570-9-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HM5-92570-9
Description
MODULE 32KB 48DIP MODULE
Customer Reference
Detailed Description
Memory Module 32kB 48-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
-
Memory Size
32kB
Transfer Rate (Mb/s, MT/s, MHz)
-
Package / Case
48-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:16
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£396.01000£396.01
Unit Price without VAT:£396.01000
Unit Price with VAT:£475.21200