2 Circuit IC Switch 2:1 75Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI3-5051-5

DigiKey Part Number
2156-HI3-5051-5-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HI3-5051-5
Description
IC SWITCH SPDT X 2 75OHM 16DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 75Ohm 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
500ns, 500ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
11pF, 11pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-88dB @ 100kHz
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:204
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
13£16.81308£218.57
Unit Price without VAT:£16.81308
Unit Price with VAT:£20.17570