
HI3-0509-5 | |
|---|---|
DigiKey Part Number | 2156-HI3-0509-5-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HI3-0509-5 |
Description | IC SWITCH SP4T X 2 400OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400Ohm | |
Channel-to-Channel Matching (ΔRon) | 20Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 250ns, 250ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 30pA (Typ) | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Tube: | 13983 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | £7.68828 | £222.96 |
| Unit Price without VAT: | £7.68828 |
|---|---|
| Unit Price with VAT: | £9.22594 |

