
HC55185FCMZ96 | |
|---|---|
DigiKey Part Number | 2156-HC55185FCMZ96-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HC55185FCMZ96 |
Description | SLIC, 2-4 CONVERSION, BIPOLAR |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Intersil | Operating Temperature 0°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 28-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 28-PLCC (11.51x11.51) |
Function Subscriber Line Interface Concept (SLIC) |
| Bulk: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | £5.12023 | £220.17 |
| Unit Price without VAT: | £5.12023 |
|---|---|
| Unit Price with VAT: | £6.14428 |

