
HA1-2539C-5 | |
|---|---|
DigiKey Part Number | 2156-HA1-2539C-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA1-2539C-5 |
Description | IC OPAMP GP 1 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 14-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 8 mV |
Mfr | Current - Supply 20mA |
Packaging Bulk | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 30 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 75°C |
Slew Rate 600V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 600 MHz | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Input Bias 5 µA | Supplier Device Package 14-CERDIP |
| Bulk: | 991 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | £1.67466 | £222.73 |
| Unit Price without VAT: | £1.67466 |
|---|---|
| Unit Price with VAT: | £2.00959 |

