Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerDIP Module (0.748", 19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50450AT

DigiKey Part Number
2156-FSB50450AT-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSB50450AT
Description
MOSFET IPM 500V 1.5A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerDIP Module (0.748", 19.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
MOSFET
Configuration
3 Phase
Current
1.5 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
23-PowerDIP Module (0.748", 19.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:167
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
53£4.21811£223.56
Unit Price without VAT:£4.21811
Unit Price with VAT:£5.06173