
FF1000R17IE4DPB2BOSA1 | |
|---|---|
DigiKey Part Number | 2156-FF1000R17IE4DPB2BOSA1-448-ND |
Manufacturer | |
Manufacturer Product Number | FF1000R17IE4DPB2BOSA1 |
Description | IGBT MOD 1700V 1000A AG-PRIME3 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 1000 A Chassis Mount AG-PRIME3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 1000 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Current - Collector Cutoff (Max) | 5 mA | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-PRIME3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £557.36000 | £557.36 |
| Unit Price without VAT: | £557.36000 |
|---|---|
| Unit Price with VAT: | £668.83200 |

