
FB30R06W1E3BOMA1 | |
|---|---|
DigiKey Part Number | FB30R06W1E3BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FB30R06W1E3BOMA1 |
Description | IGBT MODULE 600V 39A 115W MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 39 A 115 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2V @ 15V, 30A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 1.65 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case Module |
Current - Collector (Ic) (Max) 39 A | Supplier Device Package Module |
Power - Max 115 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.14000 | £29.14 |
| 24 | £19.51792 | £468.43 |
| 120 | £16.89067 | £2,026.88 |
| Unit Price without VAT: | £29.14000 |
|---|---|
| Unit Price with VAT: | £34.96800 |





