
FAN5646UC00X | |
|---|---|
DigiKey Part Number | 2156-FAN5646UC00X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN5646UC00X |
Description | IC LED DRVR LIN PWM 20MA 4WLCSP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 20mA 4-WLCSP (0.82x0.82) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.82x0.82) | |
Base Product Number |
| Bulk: | 78885 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 641 | £0.35151 | £225.32 |
| Unit Price without VAT: | £0.35151 |
|---|---|
| Unit Price with VAT: | £0.42181 |

