
FAN54041UCX | |
|---|---|
DigiKey Part Number | 2156-FAN54041UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN54041UCX |
Description | IC BATT CHG PSMC PBGA25 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 25-WLCSP (2.4x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1.55A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.4x2) | |
Base Product Number |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | £0.71799 | £224.73 |
| Unit Price without VAT: | £0.71799 |
|---|---|
| Unit Price with VAT: | £0.86159 |

