
FAN501AMPX | |
|---|---|
DigiKey Part Number | 2156-FAN501AMPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN501AMPX |
Description | IC OFFLINE SWITCH FLYBACK 10MLP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 85kHz ~ 140kHz 10-MLP (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17.5 V | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 30V | |
Duty Cycle | 68.5% | |
Frequency - Switching | 85kHz ~ 140kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 10-WQFN Exposed Pad | |
Supplier Device Package | 10-MLP (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 42000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | £0.41881 | £226.16 |
| Unit Price without VAT: | £0.41881 |
|---|---|
| Unit Price with VAT: | £0.50257 |

