


FAN1537DBX | |
|---|---|
DigiKey Part Number | 2156-FAN1537DBX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN1537DBX |
Description | IC REG LINEAR POS ADJ 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A TO-252 (DPAK-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.2V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252 (DPAK-5) |
| Bulk: | 56400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | £1.03958 | £224.55 |
| Unit Price without VAT: | £1.03958 |
|---|---|
| Unit Price with VAT: | £1.24750 |

