
EL7534IYZ-T13 | |
|---|---|
DigiKey Part Number | 2156-EL7534IYZ-T13-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL7534IYZ-T13 |
Description | IC REG BUCK ADJ 600MA 10MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Bulk: | 6506 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | £1.70523 | £225.09 |
| Unit Price without VAT: | £1.70523 |
|---|---|
| Unit Price with VAT: | £2.04628 |

