
EL2245CS | |
|---|---|
DigiKey Part Number | 2156-EL2245CS-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL2245CS |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL2245CS Models |
Category | Current - Input Bias 2.8 µA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 5.2mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Slew Rate 275V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 MHz | Supplier Device Package 8-SOIC |
| Bulk: | 10687 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | £2.04514 | £222.92 |
| Unit Price without VAT: | £2.04514 |
|---|---|
| Unit Price with VAT: | £2.45417 |

