Audio Processor Digital Signal Processor (DSP) 150MHz 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPC56371AF150

DigiKey Part Number
2156-DSPC56371AF150-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
DSPC56371AF150
Description
DSP, 24 BIT SIZE PQFP80
Customer Reference
Detailed Description
Audio Processor Digital Signal Processor (DSP) 150MHz 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Type
Audio Processor
Interface
Host Interface, I2C, SAI, SPI
Clock Rate
150MHz
Non-Volatile Memory
320kB
On-Chip RAM
220kB
Voltage - I/O
3.30V
Voltage - Core
1.25V
Operating Temperature
-40°C ~ 115°C (TJ)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £68.06 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
16£14.24000£227.84
Unit Price without VAT:£14.24000
Unit Price with VAT:£17.08800