
DSP56321FC220 | |
|---|---|
DigiKey Part Number | 2156-DSP56321FC220-ND |
Manufacturer | Motorola |
Manufacturer Product Number | DSP56321FC220 |
Description | DIGITAL SIGNAL PROCESSOR, 24-BIT |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 220MHz 196-PBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, SCI, SSI | |
Clock Rate | 220MHz | |
Non-Volatile Memory | ROM (576B) | |
On-Chip RAM | 576kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.6V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-PBGA (15x15) |
| Bulk: | 3180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £65.28333 | £195.85 |
| Unit Price without VAT: | £65.28333 |
|---|---|
| Unit Price with VAT: | £78.34000 |

