
DSP56303VF100 | |
|---|---|
DigiKey Part Number | 2156-DSP56303VF100-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | DSP56303VF100 |
Description | DSP, 24-EXT BIT, 100MHZ, CMOS, P |
Customer Reference | |
Detailed Description | DSP Digital Signal Processor (DSP) 100MHz 196-PBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | DSP56303VF100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Interface | Host Interface, SSI, SCI | |
Clock Rate | 100MHz | |
Non-Volatile Memory | ROM (576B) | |
On-Chip RAM | 24kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-PBGA (15x15) |
| Bulk: | 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £44.16400 | £220.82 |
| Unit Price without VAT: | £44.16400 |
|---|---|
| Unit Price with VAT: | £52.99680 |

