DS92CK16TMTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 175
Unit Price: £6.04000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: £2.82764
Datasheet
Clock Clock Buffer/Bus Transceiver IC 1:6 125 MHz 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS92CK16TMTC

DigiKey Part Number
DS92CK16TMTC-ND
Manufacturer
Manufacturer Product Number
DS92CK16TMTC
Description
IC TRANSCEIVER HALF 1/1 24TSSOP
Customer Reference
Detailed Description
Clock Clock Buffer/Bus Transceiver IC 1:6 125 MHz 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS92CK16TMTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Clock Buffer/Bus Transceiver
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Input
BLVDS
Output
CMOS
Frequency - Max
125 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,213 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,213In Stock
Ships from Rochester Electronics, LLC