
DS90C185SQX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90C185SQX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90C185SQX/NOPB |
Description | DS90C185 LOW POWER FPD-LINK (LVD |
Customer Reference | |
Detailed Description | 2.94Gbps Serializer 28 Input 4 Output 48-WQFN (6x6) |
Datasheet | Datasheet |
Category | Number of Outputs 4 |
Manufacturer National Semiconductor | Voltage - Supply 1.71V ~ 1.89V |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 2.94Gbps | Mounting Type Surface Mount |
Input Type LVCMOS | Package / Case 48-WFQFN Exposed Pad |
Output Type FPD-Link, LVDS | Supplier Device Package 48-WQFN (6x6) |
Number of Inputs 28 |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £3.09208 | £222.63 |
| Unit Price without VAT: | £3.09208 |
|---|---|
| Unit Price with VAT: | £3.71050 |

