
DS36954M/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS36954M/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS36954M/NOPB |
Description | IC TRANSCEIVER HALF 4/4 20SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half RS422, RS485 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Bulk: | 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | £10.58905 | £222.37 |
| Unit Price without VAT: | £10.58905 |
|---|---|
| Unit Price with VAT: | £12.70686 |


