
DS15BR400TVSX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS15BR400TVSX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS15BR400TVSX/NOPB |
Description | DS15BR400 4-CHANNEL LVDS BUFFER/ |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 2Gbps 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 4 | |
Delay Time | 1.0ns | |
Signal Conditioning | Output Pre-Emphasis | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 175mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Bulk: | 478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | £4.56449 | £223.66 |
| Unit Price without VAT: | £4.56449 |
|---|---|
| Unit Price with VAT: | £5.47739 |

