16 Bit Digital to Analog Converter 4 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7734E

DigiKey Part Number
2156-DAC7734E-ND
Manufacturer
Burr Brown
Manufacturer Product Number
DAC7734E
Description
IC DAC 16BIT 48-SSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Burr Brown
Voltage - Supply, Analog
±14.25V ~ 15.75V
Packaging
Bulk
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±4 (Max), ±3 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
11µs
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
48-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate £67.43 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:19
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4£62.83000£251.32
Unit Price without VAT:£62.83000
Unit Price with VAT:£75.39600