
DAC161S055CISQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-DAC161S055CISQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DAC161S055CISQ/NOPB |
Description | DAC161S055 PRECISION 16-BIT, BUF |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
INL/DNL (LSB) | ±1, +1.1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount |
| Bulk: | 236 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | £8.58577 | £223.23 |
| Unit Price without VAT: | £8.58577 |
|---|---|
| Unit Price with VAT: | £10.30292 |

