
CY8CLED04-68LTXI | |
|---|---|
DigiKey Part Number | 2156-CY8CLED04-68LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED04-68LTXI |
Description | LED DRIVER, 4-SEGMENT, CMOS |
Customer Reference | |
Detailed Description | M8C EZ-Color™ CY8CLED HB LED Controller Microcontroller IC FLASH (16KB) 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8CLED04-68LTXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | HB LED Controller | |
Core Processor | M8C | |
Program Memory Type | FLASH (16KB) | |
Controller Series | CY8CLED | |
RAM Size | 1K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 56 | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
| Bulk: | 443 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | £4.53224 | £222.08 |
| Unit Price without VAT: | £4.53224 |
|---|---|
| Unit Price with VAT: | £5.43869 |

