


CY8C20336H-24LQXI | |
|---|---|
DigiKey Part Number | 2156-CY8C20336H-24LQXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20336H-24LQXI |
Description | MULTIFUNCTION PERIPHERAL, CMOS |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (8kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8C20336H-24LQXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | FLASH (8kB) | |
Controller Series | CY8C20xx6 | |
RAM Size | 1K x 8 | |
Interface | I2C, SPI | |
Number of I/O | 20 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Tray: | 8677 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | £2.25263 | £223.01 |
| Unit Price without VAT: | £2.25263 |
|---|---|
| Unit Price with VAT: | £2.70316 |

