


CY8C20246-24LKXI | |
|---|---|
DigiKey Part Number | 2156-CY8C20246-24LKXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20246-24LKXI |
Description | MULTIFUNCTION PERIPHERAL, CMOS |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (16KB) 16-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | CY8C20246-24LKXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | FLASH (16KB) | |
Controller Series | CY8C20xx6 | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI | |
Number of I/O | 13 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (3x3) |
| Tray: | 3721 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | £2.00438 | £224.49 |
| Unit Price without VAT: | £2.00438 |
|---|---|
| Unit Price with VAT: | £2.40526 |

