
CY7C128A-45SC | |
|---|---|
DigiKey Part Number | 2156-CY7C128A-45SC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C128A-45SC |
Description | IC SRAM 16KBIT PARALLEL |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 45 ns |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 2K x 8 |
Packaging Bulk | Memory Interface Parallel |
Part Status Active | Write Cycle Time - Word, Page 45ns |
DigiKey Programmable Not Verified | Access Time 45 ns |
Memory Type Volatile | Voltage - Supply 4.5V ~ 5.5V |
Memory Format | Operating Temperature 0°C ~ 70°C (TA) |
Technology SRAM - Asynchronous | Base Product Number |
| Bulk: | 395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | £2.06741 | £223.28 |
| Unit Price without VAT: | £2.06741 |
|---|---|
| Unit Price with VAT: | £2.48089 |

