
CY7C1024AV33-12BGI | |
|---|---|
DigiKey Part Number | 2156-CY7C1024AV33-12BGI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1024AV33-12BGI |
Description | IC SRAM 3MBIT PARALLEL 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 3Mbit Parallel 12 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 24 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-PBGA (14x22) | |
Base Product Number |
| Bulk: | 152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £7.50900 | £225.27 |
| Unit Price without VAT: | £7.50900 |
|---|---|
| Unit Price with VAT: | £9.01080 |

