
CY62256-70SNC | |
|---|---|
DigiKey Part Number | 2156-CY62256-70SNC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY62256-70SNC |
Description | IC SRAM 256KBIT PARALLEL 28SOIC |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit Parallel 70 ns 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Tube: | 1702 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | £1.41352 | £224.75 |
| Unit Price without VAT: | £1.41352 |
|---|---|
| Unit Price with VAT: | £1.69622 |

